- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3DKHDLAC200240V
H3DKHDLAC200240V
Omron Automation
SPDT Time Delay Relays 20VAC/20VDC 240VAC/240VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPDT Time Delay Relays 20VAC/20VDC 240VAC/240VDC
Search Keywords: H3DKHDLAC200240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3DKHDLAC200240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$150.57
3
$148.31
5
$146.09
10 +
$143.90
Click for Quote
Log in
to unlock special pricing