Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

H3CRH8LAC100120M

DPDT Time Delay Relays 100VAC 120VAC Relay/Solid State Output

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DPDT Time Delay Relays 100VAC 120VAC Relay/Solid State Output
Search Keywords: H3CRH8LAC100120M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: H3CRH8LAC100120M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Contact Arrangement: DPDT
AC Coil Voltage: 100 to 120 V
Contact Form: 2 Form C
Maximum Current Rating: 5 A
Termination Style: 8-Pin Circular Plug
Time Range: 0.05 to 12 min
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H3CRH8LAC100120M RoHS compliant?
Yes, H3CRH8LAC100120M is RoHS compliant.
What is the lead time for H3CRH8LAC100120M?
The standard lead time for H3CRH8LAC100120M is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
324 can ship
2 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$147.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!