- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3CRF8AC100240DC100125
Omron Automation
H3CRF8AC100240DC100125
Solid-state Timer - Twin Timer - 8-Pin Model - DPDT - 100-240VAC/100-125VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | H3CRF8AC100240DC100125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Connector |
| Type: | Time Delay Relay |
| Contact Arrangement: | DPDT |
| AC Coil Voltage: | 100 to 240 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 5 A |
| Termination Style: | 8-Pin Circular Plug |
| Time Range: | 0.05sec to 30h |