- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3CRASAC2448DC1248
H3CRASAC2448DC1248
Omron Automation
Timer Instrument 12VDC/24VAC 48VDC/48VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Timer Instrument 12VDC/24VAC 48VDC/48VAC Relay Output
Search Keywords: H3CRASAC2448DC1248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3CRASAC2448DC1248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:12 to 48 V
-
AC Coil Voltage:24 to 48 V
-
Maximum Current Rating:100 mA
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.05sec to 300h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
7 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$135.05
5
$125.62
10
$120.61
15
$116.01
25
$114.27
50 +
$112.56
Click for Quote
Log in
to unlock special pricing