Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

H3CRAPAC100240DC100125

Timer Instrument 100VAC/100VDC 240VAC/125VDC Relay Output

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Timer Instrument 100VAC/100VDC 240VAC/125VDC Relay Output
Search Keywords: H3CRAPAC100240DC100125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: H3CRAPAC100240DC100125
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Contact Arrangement: DPDT
DC Coil Voltage: 100 to 125 V
AC Coil Voltage: 100 to 240 V
Contact Form: 1 Form C
Maximum Current Rating: 5 A
Termination Style: 11-Pin Circular Plug
Time Range: 0.05sec to 300h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H3CRAPAC100240DC100125 RoHS compliant?
Yes, H3CRAPAC100240DC100125 is RoHS compliant.
What is the lead time for H3CRAPAC100240DC100125?
The standard lead time for H3CRAPAC100240DC100125 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
105 can ship
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$134.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!