- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3CRAAC2448DC1248
Omron Automation
H3CRAAC2448DC1248
Solid state multifunctional timer - DPDT - 24 to 48 VAC - 12 to 48 VDC– 11 pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | H3CRAAC2448DC1248 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Socket |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 12 to 48 V |
| AC Coil Voltage: | 24 to 48 V |
| Contact Form: | 1 Form C |
| Maximum Current Rating: | 5 A |
| Termination Style: | 11-Pin Circular Plug |
| Time Range: | 0.05sec to 300h |