Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

H3CRA8AC100240DC100125

Solid-state Timer - Multifunctional - 8-Pin Model - DPDT - 100-240VAC/100-125VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid-state Timer - Multifunctional - 8-Pin Model - DPDT - 100-240VAC/100-125VDC
Search Keywords: H3CRA8AC100240DC100125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    H3CRA8AC100240DC100125
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    100 to 125 V
  • AC Coil Voltage:
    100 to 240 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.05sec to 300h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H3CRA8AC100240DC100125 RoHS compliant?
Yes, H3CRA8AC100240DC100125 is RoHS compliant.
What is the lead time for H3CRA8AC100240DC100125?
The standard lead time for H3CRA8AC100240DC100125 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Ships today, if you order in
Manufacturer Stock:
4,059 can ship
6 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$134.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!