- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3CRA8301AC100240DC100125
Omron Automation
H3CRA8301AC100240DC100125
Timer Instrument 100VAC/100VDC 240VAC/125VDC Relay Output
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Timer Instrument 100VAC/100VDC 240VAC/125VDC Relay Output
Search Keywords: H3CRA8301AC100240DC100125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3CRA8301AC100240DC100125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:100 to 125 V
-
AC Coil Voltage:100 to 240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1sec to 600h
Frequently Asked Questions
Is H3CRA8301AC100240DC100125 RoHS compliant?
Yes, H3CRA8301AC100240DC100125 is RoHS compliant.
What is the lead time for H3CRA8301AC100240DC100125?
The standard lead time for H3CRA8301AC100240DC100125 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
58
can ship
3 Weeks
can ship
9/14/26