- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3CAFA
H3CAFA
Omron Automation
SPDT Timer Instrument 12VAC/24VDC 240VAC/240VDC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SPDT Timer Instrument 12VAC/24VDC 240VAC/240VDC Relay Output
Search Keywords: H3CAFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3CAFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:SPDT
-
DC Coil Voltage:12 to 240 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:3 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 9990h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$331.68
3
$323.13
5
$318.29
10 +
$313.51
Click for Quote
Log in
to unlock special pricing