- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3CA8HDC24
Omron Automation
H3CA8HDC24
Time Delay Relays 200/220/240VAC 3A DPDT( (48mm 48mm 75.4mm)) Panel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Time Delay Relays 200/220/240VAC 3A DPDT( (48mm 48mm 75.4mm)) Panel
Search Keywords: H3CA8HDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3CA8HDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:3 A
-
Time Range:0.1sec to 9990h
Product Guides
+
Frequently Asked Questions
Is H3CA8HDC24 RoHS compliant?
Yes, H3CA8HDC24 is RoHS compliant.
What is the lead time for H3CA8HDC24?
The standard lead time for H3CA8HDC24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$284.63
3
$276.72
5
$272.57
10 +
$268.48
Click for Quote
Log in
to unlock special pricing