- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3CA8HAC24
H3CA8HAC24
Omron Automation
Time Delay Relay 24VAC 3A SPDT(48x48x75.4)mm Panel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Time Delay Relay 24VAC 3A SPDT(48x48x75.4)mm Panel
Search Keywords: H3CA8HAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3CA8HAC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:SPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Contact Form:1 Form C
-
Maximum Current Rating:3 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1sec to 9990h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$276.09
3
$268.97
5
$264.94
10 +
$260.96
Click for Quote
Log in
to unlock special pricing