- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3CA8HAC200220240
Omron Automation
H3CA8HAC200220240
Time Delay Relay, Solid-state Timer
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3CA8HAC200220240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:200 to 240 V
-
Maximum Current Rating:3 A
-
Time Range:0.1sec to 9990h