- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3CA8HAC100110120
H3CA8HAC100110120
Omron Automation
Time Delay Relays 100/110/120VAC 3A SPDT( (48mm 48mm 75.4mm)) Panel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relays 100/110/120VAC 3A SPDT( (48mm 48mm 75.4mm)) Panel
Search Keywords: H3CA8HAC100110120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3CA8HAC100110120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:100 to 120 V
-
Maximum Current Rating:3 A
-
Time Range:0.1sec to 9990h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$284.63
3
$276.72
5
$272.57
10 +
$268.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT