- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H2CRSAC110A
H2CRSAC110A
Omron Automation
Time Delay Relay 110VAC 6A SPDT(48x48x80.5)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 110VAC 6A SPDT(48x48x80.5)mm Socket
Search Keywords: H2CRSAC110A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H2CRSAC110A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:SPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:110 V
-
Contact Form:1 Form C
-
Termination Style:11-Pin Circular Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26