- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GXAD0471
GXAD0471
Omron Automation
Analog I/O Terminal 2-Tier Terminal Block Type
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Analog I/O Terminal 2-Tier Terminal Block Type
Search Keywords: GXAD0471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:GXAD0471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:I/O Terminal
-
Operating Temperature:-10°C to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
79
can ship
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$1,107.37
2 +
$1,065.32
Click for Quote
Log in
to unlock special pricing