Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

GLSS1

Sensor only for magnetic proximity switch set GLS-1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor only for magnetic proximity switch set GLS-1
Search Keywords: GLSS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: GLSS1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Magnetic
Sensing Distance: 15 mm
Mounting: Screw
Dimension: 50 x 14 x 14 mm
Response Frequency: 20 Hz
Operating Temperature: -20 to 60 °C
Terminal Type: Terminal Block
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLSS1 RoHS compliant?
Yes, GLSS1 is RoHS compliant.
What is the lead time for GLSS1?
The standard lead time for GLSS1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Manufacturer Stock:
212 can ship
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$27.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!