- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GLSM1
Omron Automation
GLSM1
Magnet only for magnetic proximity switch set GLS-1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:GLSM1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Magnetic
-
Sensing Distance:15 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:50 x 10 x 14 mm
-
Response Frequency:20 Hz
-
Operating Temperature:-20 to 60 °C
-
Terminal Type:Terminal Block
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:No