- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GLS1
Omron Automation
GLS1
The GLS-1 is a terminal block type magnetic proximity sensor featuring a normally open (SPST-NO) reed switch contact.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | GLS1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Magnetic |
| Sensing Distance: | 15 mm |
| Mounting: | Screw |
| Response Frequency: | 20 Hz |
| Operating Temperature: | -20 to 60 °C |
| Terminal Type: | Terminal Block |
| Switching Mode: | No |