- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G8P1ADC24
G8P1ADC24
Omron Automation
Power Relay 24VDC 20DCA/30ACA SPST-NO (( 23.8mm 29.2mm 17.2mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 24VDC 20DCA/30ACA SPST-NO (( 23.8mm 29.2mm 17.2mm)) Through Hole
Search Keywords: G8P1ADC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G8P1ADC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:Solder Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$1.52
10
$1.49
25 +
$1.46
Click for Quote
Log in
to unlock special pricing