- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7Z4A20ZRDC12V
G7Z4A20ZRDC12V
Omron Automation
G7Z Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
G7Z Power Relay
Search Keywords: G7Z4A20ZRDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7Z4A20ZRDC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO10703
-
Mounting:Chassis Mount10716
-
Termination Style:Screw Terminal10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
136
can ship
13 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$88.55
5
$81.94
10
$79.57
15
$78.37
25
$75.21
50 +
$73.20
Click for Quote
Log in
to unlock special pricing