Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G7T1112SDC24V

Electromechanical Relay 24VDC 1.15KOhm 1/5A SPST-NO(33.5x10x39)mm Plug-In I/O Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 1.15KOhm 1/5A SPST-NO(33.5x10x39)mm Plug-In I/O Relay
Search Keywords: G7T1112SDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G7T1112SDC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 1/5 A
Mounting: Connector
Operating Temperature: -40 to 70 °C
Dimension: 33.5 x 10 x 39 mm
Termination Style: Quick Connect
Coil Current: 21 mA
Contact Form: 1 Form A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G7T1112SDC24V RoHS compliant?
Yes, G7T1112SDC24V is RoHS compliant.
What is the lead time for G7T1112SDC24V?
The standard lead time for G7T1112SDC24V is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
Manufacturer Stock:
172 can ship
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$21.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!