- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- G7T1112SDC12V
G7T1112SDC12V
Omron Automation
Electromechanical Relay 12VDC 5A Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 5A Contactor Relay
Search Keywords: G7T1112SDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7T1112SDC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.64
25
$10.55
50
$10.08
100
$9.79
250
$9.25
500
$9.00
1,000 +
$8.87
Click for Quote
Log in
to unlock special pricing