- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L2ATJCBDC24
G7L2ATJCBDC24
Omron Automation
Power Relay 24VDC 25A DPST-NO(52.5x33.5)mm Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 25A DPST-NO(52.5x33.5)mm Bracket
Search Keywords: G7L2ATJCBDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7L2ATJCBDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
54 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
5
$14.23
25
$12.89
50
$12.32
100
$11.79
250
$11.30
500
$11.00
1,000 +
$10.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments