help desk software
Image is representational - see mfr. specs

G7L1ATUBJCBAC100120

Omron Automation

Power Relay 100/120VAC 30A SPST-NO(52.5x33.5)mm Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 100/120VAC 30A SPST-NO(52.5x33.5)mm Bracket
Search Keywords: G7L1ATUBJCBAC100120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G7L1ATUBJCBAC100120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    100,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Bracket Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Manufacturer Stock:
6,419 can ship
Minimum Order:
5
54 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.20
25
$10.73
50
$9.93
100
$9.52
250
$9.13
500
$8.86
1,000 +
$8.82
Click for Quote
Log in to unlock special pricing