help desk software
Image is representational - see mfr. specs

G7L1ATCBAC200240

Omron Automation

Power Relay 200/240VAC 30A SPST-NO(52.5x33.5)mm Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 200/240VAC 30A SPST-NO(52.5x33.5)mm Bracket
Search Keywords: G7L1ATCBAC200240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G7L1ATCBAC200240
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    200,240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Bracket Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
38 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
5
$13.35
25
$12.09
50
$11.55
100
$11.06
250
$10.60
500
$10.32
1,000 +
$10.17
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments