- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L1APCBAC12
G7L1APCBAC12
Omron Automation
Power Relay 12VAC 75Ohm 20A SPST-NO(52.5x35.5x41)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VAC 75Ohm 20A SPST-NO(52.5x35.5x41)mm THT
Search Keywords: G7L1APCBAC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7L1APCBAC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$22.21
10
$19.75
25
$19.14
50
$18.57
100
$17.52
250
$17.03
500 +
$16.78
Click for Quote
Log in
to unlock special pricing