- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L1ABJCBAC24
G7L1ABJCBAC24
Omron Automation
Power Relay 24VAC 30A SPST-NO(52.5x34.5x55)mm Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 30A SPST-NO(52.5x34.5x55)mm Bracket
Search Keywords: G7L1ABJCBAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7L1ABJCBAC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Mounting:Bracket Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$14.74
25
$13.80
50
$13.39
100
$12.98
250
$12.45
500
$12.04
1,000 +
$11.63
Click for Quote
Log in
to unlock special pricing