- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7J4ATDC6
G7J4ATDC6
Omron Automation
Power Relay 6VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket
Search Keywords: G7J4ATDC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7J4ATDC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:4PST-NO
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$29.40
5
$27.50
25
$25.45
50
$24.36
100
$23.36
250
$22.73
500 +
$22.39
Click for Quote
Log in
to unlock special pricing