- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7J4APAC200240
G7J4APAC200240
Omron Automation
Electromechanical Relay 200/240VAC 25A 4PST-NO(51.5x33.5x51)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 200/240VAC 25A 4PST-NO(51.5x33.5x51)mm THT General Purpose Relay
Search Keywords: G7J4APAC200240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7J4APAC200240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:200,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PST-NO
-
Maximum Current Rating:25 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
847
can ship
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$40.55
5
$36.45
10
$35.90
25
$34.48
50
$32.72
100
$32.23
250 +
$31.53
Click for Quote
Log in
to unlock special pricing