- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7J4ABW1AC100120
G7J4ABW1AC100120
Omron Automation
Power Relay 100/120VAC 25A 4PST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 100/120VAC 25A 4PST-NO
Search Keywords: G7J4ABW1AC100120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7J4ABW1AC100120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:100,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PST-NO
-
Maximum Current Rating:25 A
-
Mounting:Bracket Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242
Can Ship immediately
Manufacturer Stock:
2,517
can ship
31 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$82.91
5
$69.09
10
$61.52
25
$55.65
50
$53.40
100
$50.06
250 +
$49.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT