- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7J4ABAC24
G7J4ABAC24
Omron Automation
Power Relay 24VAC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket
Search Keywords: G7J4ABAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7J4ABAC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PST-NO
-
Maximum Current Rating:25 A
-
Mounting:Bracket Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$41.63
5
$39.12
10
$38.04
25
$36.61
50
$35.53
100
$34.45
250 +
$33.02
Click for Quote
Log in
to unlock special pricing