Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G7J4ABAC200240

Electromechanical Relay 200/240VAC 25A 4PST-NO(51.5x34.5x64)mm Bracket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 200/240VAC 25A 4PST-NO(51.5x34.5x64)mm Bracket General Purpose Relay
Search Keywords: G7J4ABAC200240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G7J4ABAC200240
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 200,240 V
Contact Arrangement: 4PST-NO
Maximum Current Rating: 25 A
Mounting: Bracket Mount
Termination Style: Screw Terminal
Push to Test Button: Yes
Led Indicator: No
Operating Temperature: -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G7J4ABAC200240 RoHS compliant?
No, G7J4ABAC200240 is not RoHS compliant.
What is the lead time for G7J4ABAC200240?
The standard lead time for G7J4ABAC200240 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Manufacturer Stock:
5,281 can ship
23 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$72.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!