- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7J3A1BPAC24
G7J3A1BPAC24
Omron Automation
Power Relay 24VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(53.5x33.5x51)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(53.5x33.5x51)mm THT
Search Keywords: G7J3A1BPAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7J3A1BPAC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PST-NO,SPST-NC
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$49.97
5
$44.59
10
$43.26
25
$42.01
50
$39.71
100
$38.65
250 +
$38.07
Click for Quote
Log in
to unlock special pricing