Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G7J3A1BBW1AC100120

Power Relay 100/120VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(53.5x34.5x64)mm Bracket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 100/120VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(53.5x34.5x64)mm Bracket
Search Keywords: G7J3A1BBW1AC100120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G7J3A1BBW1AC100120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 100,120 V
Contact Arrangement: 3PST-NO,SPST-NC
Maximum Current Rating: 25(NO)/8(NC) A
Mounting: Bracket Mount
Termination Style: Screw Terminal
Push to Test Button: Yes
Led Indicator: No
Operating Temperature: -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G7J3A1BBW1AC100120 RoHS compliant?
Yes, G7J3A1BBW1AC100120 is RoHS compliant.
What is the lead time for G7J3A1BBW1AC100120?
The standard lead time for G7J3A1BBW1AC100120 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$86.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!