- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7J2A2BTW1AC100120
Omron Automation
G7J2A2BTW1AC100120
Electromechanical Relay 100/120VAC 25(NO)/8(NC)A DPST-NO/DPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7J2A2BTW1AC100120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:100,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:25(NO)/8(NC) A
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C