- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- G7J2A2BTDC48
G7J2A2BTDC48
Omron Automation
Electromechanical Relay 48VDC 1.15KOhm 25(NO)/8(NC)A DPST-NO/DPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 1.15KOhm 25(NO)/8(NC)A DPST-NO/DPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay
Search Keywords: G7J2A2BTDC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7J2A2BTDC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$40.57
5
$36.20
10
$35.66
25
$34.10
50
$32.23
100
$31.75
250 +
$30.96
Click for Quote
Log in
to unlock special pricing