- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7J2A2BPAC100120
G7J2A2BPAC100120
Omron Automation
Power Relay 100/120VAC 25(NO)/8(NC)A DPST-NO/DPST-NC(53.5x33.5x51)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 100/120VAC 25(NO)/8(NC)A DPST-NO/DPST-NC(53.5x33.5x51)mm THT
Search Keywords: G7J2A2BPAC100120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7J2A2BPAC100120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:100,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:25(NO)/8(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$40.57
5
$36.20
10
$35.66
25
$34.10
50
$32.23
100
$31.75
250 +
$30.96
Click for Quote
Log in
to unlock special pricing