- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7J2A2BBW1DC12
G7J2A2BBW1DC12
Omron Automation
Electromechanical Relay 12VDC 72Ohm 25(NO)/8(NC)A DPST-NO/DPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 72Ohm 25(NO)/8(NC)A DPST-NO/DPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay
Search Keywords: G7J2A2BBW1DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7J2A2BBW1DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:25(NO)/8(NC) A
-
Mounting:Bracket Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$27.99
5
$27.43
10
$26.88
25
$26.34
50
$25.82
100
$25.30
250 +
$24.80
Click for Quote
Log in
to unlock special pricing