- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7J2A2BBW1AC100120
G7J2A2BBW1AC100120
Omron Automation
High-capacity, High-dielectric-strength, Multi-pole Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-capacity, High-dielectric-strength, Multi-pole Power Relay
Search Keywords: G7J2A2BBW1AC100120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7J2A2BBW1AC100120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:100,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:25(NO)/8(NC) A
-
Mounting:Bracket Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Ships today, if you order in
Manufacturer Stock:
1,704
can ship
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$61.87
5
$61.26
10
$54.29
25
$51.58
50
$49.81
100
$48.10
250 +
$47.85
Click for Quote
Log in
to unlock special pricing