- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5LE114PPSDC24
G5LE114PPSDC24
Omron Automation
Power relay – Cubic – Single pole – 10 A – 24 VDC - SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power relay – Cubic – Single pole – 10 A – 24 VDC - SPDT
Search Keywords: G5LE114PPSDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G5LE114PPSDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,549
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.78
10
$16.55
25
$15.29
50
$13.48
100 +
$9.58
Click for Quote
Log in
to unlock special pricing