- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5L117PPSDC12
G5L117PPSDC12
Omron Automation
Power relay – Cubic – Single pole – 10 A – 12 VDC - SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power relay – Cubic – Single pole – 10 A – 12 VDC - SPDT
Search Keywords: G5L117PPSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G5L117PPSDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 4
Stock lot only:
1
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
1
$21.461
4
$19.510
25
$6.470
100
$5.340
500
$4.290
750
$3.950
1,000 +
$3.590
Click for Quote
Log in
to unlock special pricing