Available Replacements
お薦めの代わりの商品
Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G5C14DC24

Electromechanical Relay 24VDC 2.88KOhm 10A SPST-NO (22x16x11)mm THT Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 2.88KOhm 10A SPST-NO (22x16x11)mm THT Power Relay
Search Keywords: G5C14DC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G5C14DC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 10 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 70 °C
Coil Resistance: 2.88 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G5C14DC24 discontinued?
Yes, G5C14DC24 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G5C14DC24?
The recommended replacement for G5C14DC24 is G5CA-1A4-DC24 from Aratas (formerly Omron Components), available from OnlineComponents.com.
Is G5C14DC24 RoHS compliant?
Yes, G5C14DC24 is RoHS compliant.
What is the lead time for G5C14DC24?
The standard lead time for G5C14DC24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!