Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G4Q212SDC24

Electromechanical Relay 24VDC 155Ohm 5A DPDT(92.5x63.5x80)mm Socket Ratchet Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 155Ohm 5A DPDT(92.5x63.5x80)mm Socket Ratchet Relay
Search Keywords: G4Q212SDC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G4Q212SDC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: 8-Pin Circular Plug
Push to Test Button: No
Led Indicator: No
Operating Temperature: -10 to 55 °C
Coil Resistance: 155 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G4Q212SDC24 RoHS compliant?
Yes, G4Q212SDC24 is RoHS compliant.
What is the lead time for G4Q212SDC24?
The standard lead time for G4Q212SDC24 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$151.80
5
$140.47
10
$134.45
15
$128.93
25
$126.99
50 +
$125.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!