- ホーム ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G4Q211AAC110
G4Q211AAC110
Omron Automation
Electromechanical Relay 110VAC 5A DPDT(66.5x56x65)mm Plug-In Ratchet Relay
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Electromechanical Relay 110VAC 5A DPDT(66.5x56x65)mm Plug-In Ratchet Relay
Search Keywords: G4Q211AAC110
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Omron Automation
-
部品番号:G4Q211AAC110
-
測定単位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 55 °C
-
Coil Resistance:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
10 Weeks
出荷できます
8/13/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$118.81
5
$109.94
10
$106.75
15
$100.90
25
$99.39
50 +
$97.90
Click for Quote
ログイン
特別価格を解除するには