- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VMWF
G3VMWF
Omron Automation
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 8-Pin DIP SMD Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 8-Pin DIP SMD Tube
Search Keywords: G3VMWF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3VMWF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.66 x 6.4 x 3.65 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.