Available Replacements
Possible Replacement
P2R05P
P2R05P

Omron Automation

In Stock: 16,087

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

G3TBOA203PLUSDC524

Omron Automation

Solid State Relay 5mA 32V DC-IN 3A 264V AC-OUT 4-Pin SIP Module

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 5mA 32V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
Search Keywords: G3TBOA203PLUSDC524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G3TBOA203PLUSDC524
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    264 V
  • Maximum Output Current:
    3 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    43.5(Max) x 10(Max) x 30.5(Max) mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!