- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3TAODX02S12VDC
G3TAODX02S12VDC
Omron Automation
Relay SSR 13.2V DC-IN 2A 60V DC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 13.2V DC-IN 2A 60V DC-OUT 4-Pin
Search Keywords: G3TAODX02S12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3TAODX02S12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:2 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:13.2 V
-
Circuit Arrangement:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$32.39
5
$30.43
25
$28.30
50
$27.17
100
$26.14
250
$25.49
500 +
$25.11
Click for Quote
Log in
to unlock special pricing