- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3TAOA202SZUSDC24
G3TAOA202SZUSDC24
Omron Automation
Relay SSR 26.4V DC-IN 2A 240V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 26.4V DC-IN 2A 240V AC-OUT 4-Pin
Search Keywords: G3TAOA202SZUSDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3TAOA202SZUSDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:240 V
-
Maximum Output Current:2 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:26.4 V
-
Mounting:Socket
-
Circuit Arrangement:1 Form A
-
Dimension:33.5(Max) x 10(Max) x 31.7 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
147
can ship
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$36.58
5
$32.64
10
$32.15
25
$30.75
50
$29.06
100
$28.63
250 +
$27.92
Click for Quote
Log in
to unlock special pricing