- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3TAOA202SZUSDC12
G3TAOA202SZUSDC12
Omron Automation
Relay SSR 13.2V DC-IN 2A 240V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 13.2V DC-IN 2A 240V AC-OUT 4-Pin
Search Keywords: G3TAOA202SZUSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3TAOA202SZUSDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:240 V
-
Maximum Output Current:2 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:13.2 V
-
Mounting:Socket
-
Circuit Arrangement:N/A
-
Dimension:33.5(Max) x 10(Max) x 31.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$31.54
5
$29.50
25
$27.30
50
$26.13
100
$25.06
250
$24.39
500 +
$24.02
Click for Quote
Log in
to unlock special pricing