Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G3TAIDZR02SDC524

Relay SSR 5mA 32V DC-IN 0.025A 32V DC-OUT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 5mA 32V DC-IN 0.025A 32V DC-OUT
Search Keywords: G3TAIDZR02SDC524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G3TAIDZR02SDC524
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: DC
Maximum Output Voltage: 32 V
Maximum Output Current: 0.025 A
Input Type: DC
Input Voltage: 32 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3TAIDZR02SDC524 RoHS compliant?
Yes, G3TAIDZR02SDC524 is RoHS compliant.
What is the lead time for G3TAIDZR02SDC524?
The standard lead time for G3TAIDZR02SDC524 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.74
5
$27.97
25
$26.20
50
$25.44
100
$24.67
250
$23.67
500 +
$22.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!